help desk software
DATA SHEET

WMG172M

Orion Fans

Wire Mesh Guard - For 172mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG172M
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Screen
Material:
Aluminum
Color:
N/A
Fits Fan Size:
172 mm
Family:
WMG172M
Operating Temperature:
N/A
Dimension:
183 x 172 x 4.2 mm
Wire Mesh Guard - For 172mm Fans
Search Keywords:
WMG172M
IN STOCK: 42
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
25
$5.12
$128.000
100
$4.76
$476.000
250
$4.57
$1,142.500
500
$4.40
$2,200.000
1,000
$3.93
$3,930.000
2,500
$3.84
$9,600.000
5,000 +
$3.78
$18,900.000
Tools/3D Models