help desk software
DATA SHEET

WMG60M

Orion Fans

Wire Mesh Guard - For 60mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG60M
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Screen
Material:
Aluminum
Color:
N/A
Fits Fan Size:
60 mm
Family:
WMG60M
Operating Temperature:
N/A
Dimension:
60 x 60 x 4.3 mm
Wire Mesh Guard - For 60mm Fans
Search Keywords:
WMG60M
IN STOCK: 293
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.356
$33.560
50
$2.924
$146.200
250
$2.654
$663.500
500
$2.478
$1,239.000
1,000
$2.453
$2,453.000
2,500
$2.429
$6,072.500
5,000
$2.404
$12,020.000
7,500 +
$2.380
$17,850.000
Tools/3D Models