help desk software
DATA SHEET

WMG92B

Orion Fans

Wire Mesh Guard - For 92mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG92B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Screen
Material:
Aluminum/Stainless Steel
Color:
Black
Fits Fan Size:
92 mm
Family:
WMG92B
Operating Temperature:
N/A
Dimension:
92 x 92 x 4.3 mm
Wire Mesh Guard - For 92mm Fans
Search Keywords:
WMG92B
IN STOCK: 200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.486
$27.430
50
$4.500
$225.000
100
$4.000
$400.000
250
$3.922
$980.500
500
$3.678
$1,839.000
1,000
$3.620
$3,620.000
2,500
$3.583
$8,957.500
5,000 +
$3.548
$17,740.000
Tools/3D Models