Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
WMG92M
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Screen
Material:
Aluminum
Color:
N/A
Fits Fan Size:
92 mm
Family:
WMG92M
Operating Temperature:
N/A
Dimension:
92 x 92 x 4.3 mm
Wire Mesh Guard - For 92mm Fans
Search Keywords:
WMG92M
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$4.12
$20.600
50
$3.39
$169.500
100
$3.34
$334.000
250
$3.16
$790.000
500
$3.00
$1,500.000
1,000
$2.75
$2,750.000
2,500
$2.62
$6,550.000
5,000
+
$2.58
$12,900.000