help desk software
DATA SHEET

CRSP1A9M9

Oslo Switch

Switch Rocker OFF ON SPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRSP1A9M9
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The OSLO SWITCH part CRSP1A9M9 is a high-quality rocker switch designed for a wide range of applications. This SPST (Single Pole Single Throw) switch features a quick connect terminal for easy installation. With its curved rocker design, it provides comfortable and intuitive operation. This switch is capable of handling up to 20A at 250VAC or 14VDC, making it suitable for various electrical systems. Tested to withstand 100,000 cycles, this switch ensures long-lasting durability and reliability.
Search Keywords:
CRSP1A9M9
IN STOCK: 1,093
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.94
$297.000
100
$5.25
$525.000
250
$4.74
$1,185.000
500
$4.54
$2,270.000
1,000
$4.24
$4,240.000
2,500
$4.14
$10,350.000
5,000
$4.02
$20,100.000
7,500 +
$3.96
$29,700.000
Tools/3D Models
Product Guides