help desk software
DATA SHEET

CRSP6A9M9

Oslo Switch

Switch Rocker ON (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRSP6A9M9
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPDT13831
Switch Configuration:
ON (ON)13839
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Search Keywords:
CRSP6A9M9
IN STOCK: 529
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.77
$38.850
25
$6.31
$157.750
50
$6.22
$311.000
100
$4.28
$428.000
250
$4.16
$1,040.000
500
$3.26
$1,630.000
1,000
$2.56
$2,560.000
2,500 +
$2.49
$6,225.000
Tools/3D Models
Product Guides