CRSP8A9M9
Oslo SwitchSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRSP8A9M9
RoHS:
No
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Search Keywords:
CRSP8A9M9
IN STOCK:
181
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.89
$39.450
25
$6.49
$162.250
50
$6.39
$319.500
100
$4.42
$442.000
250
$4.24
$1,060.000
500
$3.44
$1,720.000
1,000
$2.67
$2,670.000
2,500
+
$2.60
$6,500.000
Product Guides