help desk software
DATA SHEET

CRTL11A125V1M9

Oslo Switch

Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRTL11A125V1M9
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Search Keywords:
CRTL11A125V1M9
IN STOCK: 9
Ships today, if you order in
On Order:
100   can ship 12/25/24 
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.34
$46.700
25
$8.47
$211.750
50
$8.09
$404.500
100
$5.75
$575.000
250
$5.50
$1,375.000
500
$3.71
$1,855.000
1,000 +
$3.14
$3,140.000
Tools/3D Models
Product Guides