help desk software
DATA SHEET

CRTP11A9M9/I-O-STYLE7

Oslo Switch

Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRTP11A9M9/I-O-STYLE7
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles
Search Keywords:
CRTP11A9M9IOSTYLE7
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
CRTP11AX66-9M9
CRTP11AX66-9M9
VIEW PRODUCT
Tools/3D Models
Product Guides