CRTP33A9M9/FANARTWORK
Oslo SwitchSwitch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRTP33A9M9/FANARTWORK
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 100000Cycles
Search Keywords:
CRTP33A9M9FANARTWORK
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4
$6.89
$27.560
25
$6.41
$160.250
100
$4.58
$458.000
500
$3.20
$1,600.000
1,000
+
$2.75
$2,750.000
Product Guides