help desk software
DATA SHEET

CRTP771A9M9

Oslo Switch

Switch Rocker OFF ON ON/OFF OFF (ON) SPDT/SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 559.27VA 100000Cycles

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
CRTP771A9M9
RoHS:
No
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT/SPDT
Switch Configuration:
OFF SPECIAL (ON)
Contact Rating @ Voltage:
559.27@(CSA/UL) A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Switch Rocker OFF ON ON/OFF OFF (ON) SPDT/SPDT Quick Connect Curved Rocker 20A 250VAC 14VDC 559.27VA 100000Cycles
IN STOCK: 20
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$8.29
$24.870
25
$7.71
$192.750
100
$5.51
$551.000
500
$3.85
$1,925.000
1,000 +
$3.30
$3,300.000
Tools/3D Models
Product Guides