K1-100S1S1N2
Oslo SwitchSwitch Key Lock N.O./N.C. SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
K1-100S1S1N2
RoHS:
Yes
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords:
K1100S1S1N2
IN STOCK:
93
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$22.66
$22.660
5
$22.32
$111.600
10
$21.98
$219.800
13
$21.65
$281.450
25
$16.89
$422.250
38
$15.56
$591.280
50
+
$15.25
$762.500
Product Guides