help desk software
DATA SHEET

K1-10151S1N2

Oslo Switch

Switch Key Lock N.O./N.C. SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
K1-10151S1N2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC 28VDC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock N.O./N.C. SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
IN STOCK: 25
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.21
$30.630
25
$9.50
$237.500
100
$8.15
$815.000
500
$7.47
$3,735.000
1,000 +
$6.78
$6,780.000
Tools/3D Models
Product Guides