LRSISG2A390
Oslo SwitchSwitch Push Button N.O. SPST Dome Momentary Contact Panel Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
LRSISG2A390
RoHS:
Yes
COO:
US
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
N/A
Actuator Style:
Dome
Terminal Type:
Solder
The OSLO SWITCH part LRSISG2A390 is a reliable and durable push button switch perfect for various electrical applications. It features a single-pole single-throw (SPST) design with a normally open (N.O.) contact for momentary contact operation. The switch has a dome-shaped button for convenient and comfortable usage. With a panel mount design, it can be easily installed on control panels or other surfaces. The switch is solder type, allowing for secure and long-lasting connections. Trust the OSLO SWITCH LRSISG2A390 for superior performance and dependable functionality.
Search Keywords:
LRSISG2A390
IN STOCK:
142
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$16.71
$83.550
25
$15.10
$377.500
50
$14.40
$720.000
100
$9.98
$998.000
250
$9.41
$2,352.500
500
$8.86
$4,430.000
1,000
+
$7.79
$7,790.000
Product Guides