Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
RA12KKET
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@250VAC A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 6A 250VAC 15000Cycles
IN STOCK:
30
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.67
$41.750
50
$1.58
$79.000
100
$1.51
$151.000
200
$1.43
$286.000
500
$1.00
$500.000
1,000
+
$0.86
$860.000
Product Guides