RC95KKMFTLLMB
Oslo SwitchSwitch Rocker OFF ON SPST Quick Connect Round Rocker 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
RC95KKMFTLLMB
RoHS:
Yes
Supplier Standard Pack
25
Pole Throw Configuration:
SPST
Switch Configuration:
Off On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Round Rocker
Terminal Type:
Quick Connect
The OSLO SWITCH part RC95KKMFTLLMB is a high-quality rocker switch designed for easy installation and efficient operation. This SPST (Single-Pole Single-Throw) switch features a quick-connect terminal, allowing for convenient and reliable electrical connections. With its round rocker design, this switch offers a sleek and modern appearance. It has a maximum current rating of 15A and can handle a voltage of up to 250VAC, making it suitable for a wide range of applications. Whether you need to control lights, appliances, or other electrical devices, the RC95KKMFTLLMB switch from OSLO SWITCH is a reliable choice.
Search Keywords:
RC95KKMFTLLMB
IN STOCK:
378
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$8.52
$213.000
50
$8.39
$419.500
125
$8.27
$1,033.750
250
$5.09
$1,272.500
375
$4.03
$1,511.250
500
+
$3.95
$1,975.000
Product Guides