RTP66A7M9
Oslo SwitchSwitch Rocker ON (ON) DPDT Quick Connect Flat Rocker 20A 250VAC 14VDC 745.7VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
RTP66A7M9
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On (On)
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Flat Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
The OSLO SWITCH part RTP66A7M9 is a versatile and reliable rocker switch designed for various applications. With a double-pole, double-throw (DPDT) configuration, it allows for efficient control of electrical circuits. The switch features a convenient Quick Connect system, making installation hassle-free. Its flat rocker design enables easy operation and enhances user experience. Rated for up to 20A at 250VAC and 14VDC, this switch boasts sufficient power handling capabilities. With a durable construction and a lifespan of 100,000 cycles, it ensures long-lasting performance. The switch is suitable for a wide range of industries and applications, including automotive, industrial machinery, and household appliances.
Search Keywords:
RTP66A7M9
IN STOCK:
500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.25
$231.250
50
$8.86
$443.000
100
$5.98
$598.000
250
$5.52
$1,380.000
500
$4.60
$2,300.000
1,000
+
$3.61
$3,610.000
Product Guides