SLA1A125VD1M9
Oslo SwitchSeries S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLA1A125VD1M9
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
24.13 x 44.45 mm
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLA1A125VD1M9
IN STOCK:
93
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.31
$66.550
25
$12.06
$301.500
50
$11.52
$576.000
100
$7.96
$796.000
250
$7.52
$1,880.000
500
$4.56
$2,280.000
1,000
+
$3.65
$3,650.000
Product Guides