help desk software
DATA SHEET

SLA1A12V4M9

Oslo Switch

Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLA1A12V4M9
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLA1A12V4M9
IN STOCK: 90
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.31
$66.550
25
$12.06
$301.500
50
$11.52
$576.000
100
$7.96
$796.000
250
$7.52
$1,880.000
500
$5.03
$2,515.000
1,000 +
$3.85
$3,850.000
Tools/3D Models
Product Guides