SLA2A125V2C9
Oslo SwitchSeries S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLA2A125V2C9
RoHS:
No
Supplier Standard Pack
50
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLA2A125V2C9
IN STOCK:
95
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.64
$68.200
25
$12.44
$311.000
50
$11.92
$596.000
100
$8.26
$826.000
250
$7.84
$1,960.000
500
$4.75
$2,375.000
1,000
+
$3.81
$3,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
VP02EP
Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA
HQ909A6
Timer - Repeat Cycle Per Centage - Panel MOunt - 120VAC/60Hz - 30 Min. - Cycl-Flex.
AR22S2R-22B
Switch Push Button N.O./N.C. 4PST Round Button Screw Panel Mount