help desk software
DATA SHEET

SLA3A12V3M9

Oslo Switch

Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLA3A12V3M9
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
Amber,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLA3A12V3M9
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.051
$18.051
5
$16.410
$82.050
25
$14.880
$372.000
50
$14.210
$710.500
100
$9.830
$983.000
250
$9.290
$2,322.500
500
$5.620
$2,810.000
1,000 +
$4.600
$4,600.000
Tools/3D Models
Product Guides