SLM1A250VGD4M9
Oslo SwitchSeries S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLM1A250VGD4M9
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
24.13 x 44.45 mm
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$10.12
$30.360
25
$9.41
$235.250
100
$6.72
$672.000
500
$4.04
$2,020.000
1,000
+
$3.37
$3,370.000
Product Guides