SLM2A250V3C9
Oslo SwitchSeries S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLM2A250V3C9
RoHS:
Yes
Supplier Standard Pack
25
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLM2A250V3C9
IN STOCK:
23
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$10.85
$32.550
25
$10.09
$252.250
100
$7.21
$721.000
500
$4.33
$2,165.000
1,000
+
$3.61
$3,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202236-5
III+ PIN,SOLTAB,TIN,LP
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
206151-1
23-37 RECEPT STD SEX
42506-2
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
IFRM06P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC