SLM2A28V4M9
Oslo SwitchSeries S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SLM2A28V4M9
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.C.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Series S Pushbutton switches are designed for snap-in panel mounting. Illuminated
Search Keywords:
SLM2A28V4M9
IN STOCK:
68
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$9.08
$27.240
25
$8.45
$211.250
100
$6.04
$604.000
500
$3.63
$1,815.000
1,000
+
$3.01
$3,010.000
Product Guides