help desk software
DATA SHEET

SPM4AD9M9

Oslo Switch

Switch Push Button N.C. DPST Square Button 10A 250VAC 14VDC Momentary Contact Quick Connect Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oslo Switch
Part No:
SPM4AD9M9
RoHS:
No
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.C.
Contact Rating @ Voltage:
10A@250VAC 14VDC@(CSA/UL/VDE)
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Push Button N.C. DPST Square Button 10A 250VAC 14VDC Momentary Contact Quick Connect Panel Mount
Search Keywords:
SPM4AD9M9
IN STOCK: 9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
25
Available in less than min:
9
Multiple:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.727
$23.727
25
$21.570
$539.250
100
$7.000
$700.000
500
$4.200
$2,100.000
1,000 +
$3.510
$3,510.000
Tools/3D Models
Product Guides