help desk software
DATA SHEET

2006-BBLK

Oupiin America Inc

2006 Series - Mini Jumper - B Type - Black Insulator

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Oupiin America Inc
Part No:
2006-BBLK
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
The 2006-BBLK is a mini jumper, series 2006, B type (2.54mm/0.100"). Rated current is 1A, insulator resistance is 5000M Ohm max at DC 500V.
Search Keywords:
2006BBLK
  This product is discontinued, but still in stock
IN STOCK: 86
Can Ship immediately
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.0000
$60.000
500
$0.1198
$59.900
1,000
$0.0853
$85.300
2,500
$0.0540
$135.000
5,000
$0.0233
$116.500
10,000 +
$0.0181
$181.000
Tools/3D Models
Product Guides