Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DC-W4-1000UL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Cable Pitch:
N/A
Cable Length:
304.8 m
Type:
Flat Cable
Number of Conductors:
4
Flat Cable 4Conductors 26AWG Silver 304.8m Reel
Search Keywords:
DCW41000UL
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$138.71
$138.710
5
$128.36
$641.800
10
$122.86
$1,228.600
25
$117.81
$2,945.250
50
$114.67
$5,733.500
75
$112.95
$8,471.250
100
+
$111.25
$11,125.000
Product Guides