Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DC-W8-500UL
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
REEL
Cable Pitch:
N/A
Cable Length:
152.4 m
Type:
Flat Cable
Number of Conductors:
8
Flat Cable 8Conductors 26AWG Silver 152.4m Reel
Search Keywords:
DCW8500UL
IN STOCK:
0
Price Per:
Roll
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$129.03
$129.030
5
$119.40
$597.000
10
$114.29
$1,142.900
25
$109.59
$2,739.750
50
$106.67
$5,333.500
75
$105.07
$7,880.250
100
+
$103.49
$10,349.000
Product Guides