Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DP-9C
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hood
Shell Size:
N/A
Angular Function:
180 °
Hood 180° Plastic
Search Keywords:
DP9C
IN STOCK:
56
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5385
$26.925
500
$0.4375
$218.750
1,000
$0.4179
$417.900
2,500
$0.4000
$1,000.000
5,000
$0.3836
$1,918.000
7,500
$0.3778
$2,833.500
10,000
$0.3721
$3,721.000
15,000
+
$0.3666
$5,499.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EC11J1520402
Mechanical Encoder Rotary Incremental Flat 12mN.m Straight Quadrature Digital Square Wave ...
67329-8020
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray
SSI-LXR4815GD-150
LED Panel Indicator - Green Lens and Lamp - Diffused - 60° Viewing Angle - 2.2V 25mA - 5mm...
3-644460-8
08P MTA156 CONN ASSY 18AWG ORA
06AK2D
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port