DS-25P
Pan PacificConn D-Subminiature PIN 25 POS Solder ST 25 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DS-25P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
N/A
Gender:
Pin
Termination Method:
Solder
Shell Size:
B
Number of Contacts:
25
Contact Plating:
Gold
Operating Temperature:
N/A
The Pan Pacific part DS-25P is a professional-grade Conn D-Subminiature with 25 PIN positions. It is designed for soldering, providing a secure and reliable connection. This connector features a straight termination style, making it easy to install and utilize in various applications. With 25 terminals and 1 port, it offers ample capacity for connecting multiple devices or components. Whether you are building or repairing electronic systems, the Pan Pacific DS-25P is an excellent choice for ensuring efficient and durable connections.
Search Keywords:
DS25P
IN STOCK:
510
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.63
$40.750
250
$1.33
$332.500
500
$1.27
$635.000
1,000
$1.21
$1,210.000
2,500
$1.16
$2,900.000
5,000
$1.13
$5,650.000
7,500
$1.12
$8,400.000
10,000
+
$1.10
$11,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5499923-9
A/L UNIV HDR 40P VERT LG LAT
5747150-4
09 RCPT SP/FMS STD
5745782-6
15 MSFL RCPT RA 318 (SL,FM)
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...
3310Y-025-103L
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53...