Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DS-9S
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
N/A
Gender:
SKT
Termination Method:
Solder
Shell Size:
E
Number of Contacts:
9
Contact Plating:
Gold
Operating Temperature:
N/A
The Pan Pacific part DS-9S is a high-quality Conn D-Subminiature SKT with 9 positions. It is designed for solder installation, ensuring a secure and reliable connection. With its ST 9 terminal and 1-port configuration, this connector is ideal for various applications requiring data or signal transmission. It offers excellent connectivity and durability, making it suitable for demanding industrial or commercial environments. Trust in Pan Pacific's expertise and choose the DS-9S for your connectivity needs.
Search Keywords:
DS9S
IN STOCK:
525
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$0.865
$21.625
250
$0.703
$175.750
500
$0.693
$346.500
1,000
$0.672
$672.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.598
$4,485.000
10,000
+
$0.589
$5,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747913-2
D-Sub Connector - Receptacle - Female Sockets - 25 Positions - 2 Rows - Shell Size 3 (B) -...
2035047-2
Backshell - AMPSEAL 16 - 3 Positions - 0 EXIT - NC 08 - With Cable Clamp.
5208010-2
HD-20 PLUG 50P VERT
5745173-2
CABLE CLAMP KIT,SZ 3
5499923-9
A/L UNIV HDR 40P VERT LG LAT