Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DVI-19M
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
DVI Solder Type Connector
Search Keywords:
DVI19M
IN STOCK:
268
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.10
$21.000
100
$1.70
$170.000
250
$1.63
$407.500
500
$1.58
$790.000
1,000
$1.49
$1,490.000
2,500
$1.45
$3,625.000
5,000
$1.42
$7,100.000
7,500
+
$1.39
$10,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DVI-HDKIT95
Hood 180°
DVI-HDKIT85
DVI HOOD 8.5mm EXIT OD W/ THUMB SCREW KIT Pan Pacific Part Number: DVI-HDKIT85
1401405012-I
E-DAT Industry RJ45 field plug black
AN-1323-A
Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure - External 10.24 x 6.3 x 3.56 Inches -...
UG-646/U
Conn UHF Adapter PL/F 0Hz to 300MHz RA Silver