MCC-USB-6-250
Pan PacificUSB Cable - 26AWG Power - 28AWG Signal - 250ft - Grey .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
MCC-USB-6-250
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
N/A
The MCC-USB-6-250 by PAN PACIFIC is a high-quality USB cable designed for reliable data and power transmission. This cable features 26AWG power wires and 28AWG signal wires, providing excellent conductivity and signal strength. With a length of 250 feet, this cable is ideal for longer distance connections. The sleek grey color adds a stylish touch to any setup. Trust PAN PACIFIC for dependable connectivity solutions.
Search Keywords:
MCCUSB6250
IN STOCK:
13
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$148.39
$148.390
5
$137.31
$686.550
10
$131.43
$1,314.300
25
$126.03
$3,150.750
50
$122.67
$6,133.500
75
$120.83
$9,062.250
100
+
$119.01
$11,901.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ULV4F2BSS531
Vandal Resistant Switch ULV4 SPDT 3A AC 250V Green On-(On) Disc by Waytek
DTV06-18SA
DTV Plug Assembly
DTV02-18PA
REC, 18P, GRY, N, FLANGE, A
WV-18S
Wedge Lock for DTV Series 18 Position Plug Connectors - Plastic - Green.
WV-18P
Wedge Lock for DTV Series 18 Position Receptacle Connectors - Plastic - Green.