Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
S-HDI-DVI-2
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
2 m
Cable Type:
N/A
Cable Assembly 2m 28AWG HDMI to DVI M-M
Search Keywords:
SHDIDVI2
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.06
$27.060
5
$25.42
$127.100
25
$23.64
$591.000
50
$22.70
$1,135.000
100
$21.83
$2,183.000
250
$21.29
$5,322.500
500
+
$20.97
$10,485.000
Product Guides