help desk software
DATA SHEET

ABJ1510609

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 30VDC 1.96N Thru-Hole Automotive Carton/Case

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABJ1510609
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
2@125VAC 30VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.96 N
Termination Style:
PC Pins
Dimension:
12.8 x 6 x 7.6 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 30VDC 1.96N Thru-Hole Automotive Carton/Case
  This product is not in stock and cannot be back-ordered
Minimum Order:
100
Multiple:
100
RECOMMENDED REPLACEMENT
ABJ151060
ABJ151060
VIEW PRODUCT
Tools/3D Models