ABJ1512619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 0.64N Thru-Hole Automotive Carton/Case
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABJ1512619
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
0.1@125VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.64 N
Termination Style:
PC Pins
Dimension:
14.05 x 6 x 11.3 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 0.1A 125VAC 0.64N Thru-Hole Automotive Carton/Case
This product is not in stock and cannot be back-ordered
Product Guides