ABS1114519
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw Mount Automotive Carton/Case
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABS1114519
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.54 N
Termination Style:
Quick Connect
Dimension:
23.45 x 6.4 x 25.45 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw Mount Automotive Carton/Case
Search Keywords:
ABS1114519
This product is discontinued, but still in stock
IN STOCK:
901
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.771
$277.100
300
$2.415
$724.500
500
$2.309
$1,154.500
1,000
$2.115
$2,115.000
2,500
$2.042
$5,105.000
5,000
$2.021
$10,105.000
7,500
$2.011
$15,082.500
10,000
+
$2.000
$20,000.000
Product Guides