help desk software
DATA SHEET

ABS1410519

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 250VAC 30VDC 1.47N Screw Mount Automotive Carton/Case .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABS1410519
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 16.4 mm
Body Orientation:
Straight
IP Rating:
IP50
The PANASONIC EW/AROMAT part ABS1410519 is a high-quality switch that features a snap action mechanism for reliable performance. This switch has a normally open/normally closed SPDT (single pole double throw) configuration and is equipped with a pin plunger. It is designed for solder-type mounting and has a maximum current rating of 0.1A for AC voltage of up to 250V and DC voltage of up to 30V. The switch also has a 1.47N operating force and can be easily mounted using screws. With its automotive-grade construction, this switch is suitable for use in various applications and comes in a convenient carton/case packaging.
Search Keywords:
ABS1410519
IN STOCK: 1,800
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
50
$2.61
$130.500
300
$2.36
$708.000
500
$2.32
$1,160.000
1,000
$1.65
$1,650.000
2,500
$1.61
$4,025.000
5,000
$1.57
$7,850.000
7,500 +
$1.55
$11,625.000
Tools/3D Models