ABS1413409
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 250VAC 125VDC 0.25N Screw Mount Automotive Carton/Case
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABS1413409
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Hinge Lever
Contact Rating @ Voltage:
2@250VAC 30VDC A
Maximum Movement Differential:
1 mm
Operating Force:
0.25 N
Termination Style:
Solder
Dimension:
27.75 x 6.4 x 19.7 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 250VAC 125VDC 0.25N Screw Mount Automotive Carton/Case
Search Keywords:
ABS1413409
This product is discontinued, but still in stock
IN STOCK:
11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
100
Available in less than min:
11
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.387
$2.387
100
$2.170
$217.000
300
$2.080
$624.000
500
$2.020
$1,010.000
1,000
$1.920
$1,920.000
2,500
$1.870
$4,675.000
5,000
$1.830
$9,150.000
7,500
$1.800
$13,500.000
10,000
+
$1.770
$17,700.000
Product Guides