help desk software
DATA SHEET

ABV1210519

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 1.96N Screw Mount Quick Connect Automotive Carton

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1210519
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
45.5mm x 10.3mm x 19.1 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 1.96N Screw Mount Quick Connect Automotive Carton
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
ABV1210513
ABV1210513
VIEW PRODUCT
Tools/3D Models