ABV1212509
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 1.18N Screw Mount Quick Connect Automotive Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1212509
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Dimension:
56.3mm x 10.3mm x 21.3 mm
Body Orientation:
Straight
IP Rating:
IP50
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 1.18N Screw Mount Quick Connect Automotive Carton
This product is not in stock and cannot be back-ordered
Product Guides