help desk software
DATA SHEET

ABV1215403R

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 3A 250VAC 1.08N Screw Mount Automotive Carton

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1215403R
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Roller Lever
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.08 N
Termination Style:
Quick Connect
Dimension:
45.5 x 10.3 x 25.1 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 3A 250VAC 1.08N Screw Mount Automotive Carton
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.684
$30.736
10
$7.300
$73.000
25
$4.867
$121.675
50
$4.492
$224.600
100
$4.171
$417.100
250
$3.792
$948.000
500 +
$3.696
$1,848.000
Tools/3D Models