ABV1610509
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.96N Screw Mount Wire Lead Automotive Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1610509
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead
Dimension:
36mm x 10.3mm x 19.1 mm
Body Orientation:
Straight
IP Rating:
IP67
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.96N Screw Mount Wire Lead Automotive Carton
This product is not in stock and cannot be back-ordered
Product Guides