help desk software
DATA SHEET

ABV1612503

Panasonic Electronic Components

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 1.18N Screw Mount Automotive Carton

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1612503
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
5@250VAC A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Dimension:
46.8 x 10.3 x 21.3 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 1.18N Screw Mount Automotive Carton
Search Keywords:
ABV1612503
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$6.26
$156.500
100
$5.79
$579.000
250
$5.54
$1,385.000
500
$5.32
$2,660.000
1,000
$5.17
$5,170.000
2,500
$5.04
$12,600.000
5,000 +
$4.96
$24,800.000
Older Equivalent
ABV1612509
ABV1612509
VIEW PRODUCT
Tools/3D Models