ABV1612513
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 24VDC 1.18N Screw Mount Automotive Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1612513
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Hinge Lever
Contact Rating @ Voltage:
3@250VAC A
Maximum Movement Differential:
1.2 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Dimension:
46.8 x 10.3 x 21.3 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 3A 250VAC 24VDC 1.18N Screw Mount Automotive Carton
Search Keywords:
ABV1612513
IN STOCK:
0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$4.39
$219.500
100
$4.19
$419.000
250
$4.07
$1,017.500
500
$3.85
$1,925.000
1,000
$3.75
$3,750.000
2,500
$3.65
$9,125.000
5,000
$3.59
$17,950.000
7,500
+
$3.54
$26,550.000
Product Guides