help desk software
DATA SHEET

ABV1630413

Panasonic Electronic Components

Switch Snap Action N.O. SPST Pin Plunger Wire Lead 1A 250VAC 24VDC 0.98N Screw Mount Automotive Case

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ABV1630413
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
1@250VAC A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Wire Lead
Dimension:
36 x 10.3 x 19.1 mm
Body Orientation:
Straight
IP Rating:
IP67
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 1A 250VAC 24VDC 0.98N Screw Mount Automotive Case
Search Keywords:
ABV1630413
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.48
$32.400
25
$5.44
$136.000
100
$5.03
$503.000
250
$4.81
$1,202.500
500
$4.62
$2,310.000
1,000
$4.49
$4,490.000
2,500
$4.38
$10,950.000
5,000 +
$4.31
$21,550.000
Tools/3D Models