ACJ1112
Panasonic Electronic ComponentsRelays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACJ1112
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Bulk
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.8 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
Solder Pin
Dimension:
12.2 x 7.2 x 13.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.5mm) THT Automotive Relay Automotive
Search Keywords:
ACJ1112
IN STOCK:
260
Ships today, if you order in
Minimum Order:
70
Multiple:
70
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
70
$2.13
$149.100
140
$2.06
$288.400
280
$1.98
$554.400
560
$1.90
$1,064.000
1,050
$1.83
$1,921.500
2,520
$1.78
$4,485.600
5,040
$1.74
$8,769.600
7,560
+
$1.71
$12,927.600
Product Guides