ACJ1112P
Panasonic Electronic ComponentsRelays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.8mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACJ1112P
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.8 VDC
Operate Time:
10 ms
Seal:
Flux Sealed
Mounting:
Through Hole
Termination Style:
Solder Pin
Dimension:
12.2 x 7.2 x 13.8 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Relays 12VDC 180Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.8mm) THT Automotive Relay Automotive
Search Keywords:
ACJ1112P
IN STOCK:
0
Minimum Order:
70
Multiple:
70
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
70
$2.36
$165.200
140
$2.32
$324.800
280
$2.25
$630.000
560
$2.16
$1,209.600
1,050
$2.07
$2,173.500
2,520
$2.01
$5,065.200
5,040
$1.96
$9,878.400
7,560
+
$1.93
$14,590.800
Product Guides