ACJ1212P
Panasonic Electronic ComponentsRelays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.8mm) THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACJ1212P
RoHS:
Yes
HTS:
8536410050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Tube
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
53.3 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Flux Sealed
Mounting:
Through Hole
Termination Style:
Solder Pin
Dimension:
12.2 x 7.2 x 13.8 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(12.2mm 7.2mm 13.8mm) THT Automotive Relay Automotive
Search Keywords:
ACJ1212P
IN STOCK:
0
Minimum Order:
70
Multiple:
70
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
70
$1.74
$121.800
140
$1.69
$236.600
280
$1.61
$450.800
560
$1.57
$879.200
1,050
$1.48
$1,554.000
2,520
$1.44
$3,628.800
5,040
$1.40
$7,056.000
7,560
+
$1.38
$10,432.800
Product Guides