help desk software
DATA SHEET

ACJ2112

Panasonic Electronic Components

Power Relay 12VDC 20A SPDT(13.7x12.2x13.5)mm THT Automotive

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
ACJ2112
RoHS:
Yes
HTS:
8536410005
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tube
Contact Form:
2x SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A (NO) / 10A (NC)
Coil Voltage:
12 VDC
Coil Current:
66.7 mA
Coil Resistance:
180 Ohm
Contact Material:
Silver(Cadmium Free)
Must Operate Voltage:
6.5 VDC
Must Release Voltage:
0.8 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
Solder Pin
Dimension:
12.2 x 13.7 x 13.5 mm
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Power Relay 12VDC 20A SPDT(13.7x12.2x13.5)mm THT Automotive
Search Keywords:
ACJ2112
IN STOCK: 138
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.81
$112.400
80
$2.73
$218.400
280
$2.54
$711.200
520
$2.50
$1,300.000
1,000
$2.41
$2,410.000
2,520
$2.35
$5,922.000
5,000
$2.30
$11,500.000
7,520 +
$2.26
$16,995.200
Tools/3D Models